| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-555-258 |
305-014-555-258
| Heilind Number: | EDA305-014-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for seamless board-to-board communication. With a pitch of .156 inches and row spacing of .14 inches, it offers reliable performance in compact spaces. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 14 positions and copper alloy contacts, it guarantees secure and efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.

