| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-555-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-555-508 |
305-014-555-508
| Heilind Number: | EDA305-014-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-555-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable board-to-board connections. Boasting a total of 14 positions, it caters to various connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Trust in this connector for seamless and robust electronic integration.

