| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-555-558 |
305-014-555-558
| Heilind Number: | EDA305-014-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, it offers a total of 14 positions with a pitch of .156 inches and row spacing of .14 inches for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation simplifies installation, making it a must-have for any electronics assembly project. Experience the perfect blend of functionality and quality with our Card Edge Connector.

