| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-014-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-014-556-268 |
305-014-556-268
| Heilind Number: | EDA305-014-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-014-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector's green color adds a touch of visual distinction, while its dual-row design with 14 positions offers versatility in connectivity. With a pitch of .156 inches and row spacing of .14 inches, it ensures precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.

