| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-520-512 |
305-016-520-512
| Heilind Number: | EDA305-016-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board integration. Featuring a vibrant green hue, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5A of current, it ensures robust and reliable performance. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the 16 positions allow for versatile connectivity options. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in challenging environments. Upgrade your setup with this essential component for streamlined and efficient PCB connections.

