| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-520-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-520-578 |
305-016-520-578
| Heilind Number: | EDA305-016-520-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-520-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage rating of 5A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a .156-inch pitch and .14-inch row spacing, offer stable and efficient signal transfer across 16 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in demanding environments. Perfect for various applications in the electronics industry, it provides a secure and efficient board-to-board connection solution. Trust in its quality and precision engineering for seamless integration in your projects.

