| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-521-203 |
305-016-521-203
| Heilind Number: | EDA305-016-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-521-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with this robust Card Edge Connector, a vital component for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures durability and safety in a variety of electronic applications. With two rows and sixteen positions, it offers ample connectivity options for your circuit board needs. The copper alloy contact material guarantees reliable and efficient transmission, while a pitch of .156 inches and row spacing of .14 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Trust in its 5A amperage rating and high-quality construction to deliver optimal performance for your connectivity requirements. Elevate your PCB design with this essential component.

