| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-521-204 |
305-016-521-204
| Heilind Number: | EDA305-016-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-521-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. Made from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 16 positions cater to a variety of connection needs. Designed for straightforward mounting in a straight orientation, it facilitates seamless integration into your board-to-board configurations. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your projects with this essential component for seamless and reliable connectivity.

