| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-555-201 |
305-016-555-201
| Heilind Number: | EDA305-016-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 16 positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees optimal safety and longevity. With a pitch of .156 inches and a row spacing of .14 inches, this connector offers precise and stable connection. Crafted from premium Copper Alloy, the contacts ensure reliable conductivity. Suitable for a wide range of applications, it operates flawlessly even in extreme temperatures, ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.

