305-016-555-212

Heilind Number:EDA305-016-555-212
Manufacturer:EDAC
Manufacturer Number:305-016-555-212
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-016-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-016-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this durable green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of 16 copper alloy contacts, it offers high-speed data transfer capabilities, while its .156-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.