| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-555-501 |
305-016-555-501
| Heilind Number: | EDA305-016-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in PCB applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a current rating of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 16 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic systems. Choose this connector for efficient and secure interconnection in your projects.

