| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-555-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-555-558 |
305-016-555-558
| Heilind Number: | EDA305-016-555-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-555-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this essential component features a dual-row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .14-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Whether you're a professional in the field or an avid DIYer, this green-colored connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.

