| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-556-201 |
305-016-556-201
| Heilind Number: | EDA305-016-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a robust construction with a UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With a pitch of .156 inches and a row spacing of .14 inches, this connector offers precise and reliable connections. The copper alloy contact material ensures efficient power transmission, rated for up to 5A of current. Ideal for double-row setups, it provides 16 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.

