| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-556-258 |
305-016-556-258
| Heilind Number: | EDA305-016-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing accommodate precise positioning on your board, offering 16 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Trust in its straight mount orientation for easy installation, making it an essential component for your connectivity needs. Elevate your PCB design with this high-quality connector, a vital inclusion in our extensive range of products.

