| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-016-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-016-556-502 |
305-016-556-502
| Heilind Number: | EDA305-016-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-016-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With 16 positions spread across two rows and a pitch of .156 inches, it offers efficient signal transmission. The green color not only adds a touch of style but also aids in easy identification. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures reliability in diverse environments. Perfect for board-to-board connections, this connector guarantees secure and stable linkages for your electronic devices. Upgrade your connectivity solutions with this essential component.

