| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-520-212 |
305-018-520-212
| Heilind Number: | EDA305-018-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance for your PCB connections. Featuring a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient data transmission. Its straight mount orientation and 18 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Trust in this essential component for seamless board-to-board PCB connections.

