| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-520-268 |
305-018-520-268
| Heilind Number: | EDA305-018-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 18 positions, it facilitates efficient data transfer. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, it guarantees stable power delivery. Its straight mount orientation and compact size make it ideal for space-saving applications. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic project.

