| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-520-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-520-508 |
305-018-520-508
| Heilind Number: | EDA305-018-520-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-520-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Offering 18 positions across two rows, it accommodates multiple connections with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation simplifies installation, and with an amperage rating of 5A, it meets standard power requirements. Ideal for board-to-board connections, this connector is a must-have in your electronic component inventory. With an operating temperature range of -40 to 105°C, it's built to withstand harsh conditions, making it suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.

