| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-521-201 |
305-018-521-201
| Heilind Number: | EDA305-018-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5A amperage capacity, it ensures reliable power transmission in a variety of applications. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 18 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for use in diverse environments. Trust in our high-quality connector for efficient and secure PCB connections.

