| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-521-258 |
305-018-521-258
| Heilind Number: | EDA305-018-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The two-row design with 18 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for secure installation, making it an essential component in your electronic assembly projects.

