| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-521-268 |
305-018-521-268
| Heilind Number: | EDA305-018-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 18 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .14 inches, it guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.

