| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-521-508 |
305-018-521-508
| Heilind Number: | EDA305-018-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a sturdy copper alloy contact material, it ensures reliable transmission of signals. Its dual-row design, with a pitch of .156 inches and row spacing of .14 inches, offers ample space for 18 positions. The straight mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this high-quality connector to streamline your board-to-board connections with efficiency and ease.

