| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-521-568 |
305-018-521-568
| Heilind Number: | EDA305-018-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5 A amperage capacity and durable copper alloy contacts. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity. With two rows and 18 positions, it offers ample connectivity options for seamless PCB integration. The .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in various environments. Trust in its superior quality for efficient board-to-board connections in your electronic projects.

