| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-201 |
305-018-555-201
| Heilind Number: | EDA305-018-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a robust amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With two rows of contacts made from high-quality Copper Alloy, it ensures secure and stable connections. The .156-inch pitch and .14-inch row spacing, along with 18 positions, provide ample room for efficient data transmission. Designed for straight mounting orientation and with an impressive operating temperature range of -40 to 105°C, it's perfect for a wide range of industrial and commercial environments. Trust in our Card Edge Connector for seamless and reliable board-to-board connections.

