| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-258 |
305-018-555-258
| Heilind Number: | EDA305-018-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green hue, this connector is not only visually striking but also engineered for optimum performance. With a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with 18 positions offers versatility in linking electronic components, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any electronic setup.

