| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-268 |
305-018-555-268
| Heilind Number: | EDA305-018-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures both safety and style. With a dual-row configuration and copper alloy contacts, it offers reliable performance for your projects. The .156-inch pitch and .14-inch row spacing accommodate precise PCB connections, while the 18 positions cater to versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Upgrade your setup with this essential component, perfect for board-to-board connections.

