| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-512 |
305-018-555-512
| Heilind Number: | EDA305-018-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. With two rows of 18 copper alloy contact positions, it facilitates seamless data and power transmission. The .156-inch pitch and .14-inch row spacing guarantee precise alignment on your PCB. Designed for straight mounting orientation, it offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your board-to-board connectivity needs.

