| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-555-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-555-578 |
305-018-555-578
| Heilind Number: | EDA305-018-555-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-555-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a green color for easy identification, it offers a convenient solution for connecting circuit boards. The connector boasts a dual-row configuration with 18 positions, facilitating efficient data and power transmission. Crafted from high-quality Copper Alloy, it guarantees robust conductivity and longevity. Its .156-inch pitch and .14-inch row spacing allow for precise alignment on the PCB. Suitable for straight mounting orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital asset for your electronic projects. Explore its versatile applications in products, connectors, and board-to-board connections. Trust in its performance and quality for seamless integration into your designs.

