| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-556-203 |
305-018-556-203
| Heilind Number: | EDA305-018-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance. With a double-row design and 18 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Whether you require straight mounting or a specific operating temperature range (-40 to 105 °C), this connector is designed to meet your requirements with precision and efficiency. Upgrade your setup with this essential component for seamless board-to-board connections.

