| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-556-258 |
305-018-556-258
| Heilind Number: | EDA305-018-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a double-row design with 18 positions and a pitch of .156 inches, it offers efficient signal transmission. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Trust this connector for seamless board-to-board connections in your PCB assembly projects.

