| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-556-512 |
305-018-556-512
| Heilind Number: | EDA305-018-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row design and 18 positions, it offers ample space for secure and efficient linking. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in harsh environments. Trust in its straight mount orientation for a seamless integration process, making it an essential choice for any electronic assembly project. Elevate your connectivity solutions with this high-quality Card Edge Connector.

