| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-018-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-018-556-558 |
305-018-556-558
| Heilind Number: | EDA305-018-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-018-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration into your circuitry. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance and safety. With two rows of contact points made from high-quality Copper Alloy, it offers reliable conductivity for your electronic devices. The .156-inch pitch and .14-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. With 18 positions available, this connector provides ample room for your PCB layout needs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environmental conditions. Upgrade your connectivity solutions with this essential component.

