| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-520-212 |
305-020-520-212
| Heilind Number: | EDA305-020-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Designed for optimal performance, this connector boasts a double-row configuration, accommodating 20 positions with a pitch of .156 inches. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in a variety of applications. Trust in its high amperage rating of 5A to deliver consistent power transmission, making it an essential component in your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.

