| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-201 |
305-020-521-201
| Heilind Number: | EDA305-020-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With 20 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient and reliable signal transmission. Operating smoothly in a temperature range from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Upgrade your device's connectivity with this high-performance Card Edge Connector.

