| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-258 |
305-020-521-258
| Heilind Number: | EDA305-020-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity in your electronic systems. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, ensuring both safety and visibility in your setup. With a contact material of Copper Alloy, it guarantees high conductivity and resistance to corrosion. Its two rows of 20 positions each, with a pitch of .156 inches and row spacing of .14 inches, offer ample connectivity options for your PCBs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this Card Edge Connector for seamless and secure connections in your electronic applications.

