| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-268 |
305-020-521-268
| Heilind Number: | EDA305-020-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration into your electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Its dual-row design with 20 positions ensures efficient signal transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

