| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-504 |
305-020-521-504
| Heilind Number: | EDA305-020-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a dual-row configuration and 20 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and a row spacing of .14 inches, it provides a seamless connection on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of reliable connectors for your projects or an enthusiast looking to enhance your DIY setups, this Card Edge Connector is the perfect choice. Trust in its performance and quality to elevate your connectivity experience.

