| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-558 |
305-020-521-558
| Heilind Number: | EDA305-020-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. With a vibrant green hue, it adds a pop of color to your setup while delivering high performance. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability in every connection. Featuring two rows with 20 positions in total, it offers ample room for secure attachment. The .156-inch pitch and .14-inch row spacing allow for precise alignment, guaranteeing a perfect fit. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions. Upgrade your connectivity game with this essential component.

