| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-521-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-521-578 |
305-020-521-578
| Heilind Number: | EDA305-020-521-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-521-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in diverse operating environments. With a dual-row configuration and 20 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise mating. Perfect for board-to-board connections, this connector supports an amperage of 5A and can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for your critical electronic designs.

