| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-555-212 |
305-020-555-212
| Heilind Number: | EDA305-020-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in demanding environments. With a dual-row design and a total of 20 positions, it facilitates efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment on PCBs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in any application. Perfect for use in a range of electronic devices, this connector is a must-have for seamless connectivity solutions.

