| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-556-201 |
305-020-556-201
| Heilind Number: | EDA305-020-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double row configuration and 20 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, rated for up to 5A. Its .156-inch pitch and .14-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suited for diverse industrial settings. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB assembly with this high-quality Card Edge Connector.

