| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-556-258 |
305-020-556-258
| Heilind Number: | EDA305-020-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. With a vibrant green hue, it not only stands out visually but also boasts high performance, capable of handling up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .14 inches. With 20 positions available, it offers ample connectivity options for your PCB setup. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectors today and experience seamless electronic connectivity like never before.

