| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-020-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-020-556-558 |
305-020-556-558
| Heilind Number: | EDA305-020-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-020-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 20 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vivid green hue. With two rows of precisely engineered copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 20 positions, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, guaranteeing consistent functionality even in challenging environments. Elevate your connectivity experience with this essential connector, a must-have in any electronic setup.

