| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-520-258 |
305-022-520-258
| Heilind Number: | EDA305-022-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 22 positions each, ensuring secure and reliable PCB-to-PCB connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety in any application. With a contact material of Copper Alloy, it guarantees efficient electrical conductivity. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems. Trust in its quality and performance for seamless connectivity in your projects.

