| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-520-504 |
305-022-520-504
| Heilind Number: | EDA305-022-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Boasting a 22-position, dual-row layout and .156-inch pitch, it offers ample connectivity options for your PCB needs. Crafted with high-quality Copper Alloy contacts and rated for 5A, it guarantees efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this green-colored connector for secure and robust board-to-board connections. Explore our range of PCB connectors for all your electronic assembly requirements.

