| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-521-201 |
305-022-521-201
| Heilind Number: | EDA305-022-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. This green connector, constructed with UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in operation. Featuring two rows with a total of 22 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal electrical performance, with a pitch of .156 inches and row spacing of .14 inches for precise alignment. Suitable for a wide range of applications, this connector accommodates an amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're designing industrial equipment or consumer electronics, this Card Edge Connector is the perfect choice for seamless board-to-board connections. Upgrade your connectivity standards with this essential component.

