| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-521-268 |
305-022-521-268
| Heilind Number: | EDA305-022-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a vibrant green hue and is engineered to deliver optimal performance in demanding environments. Boasting a current rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows of copper alloy contacts, spaced at .156 inches and .14 inches apart, respectively, it accommodates 22 positions for efficient signal transfer. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific project needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Trust in our superior quality Card Edge Connector to streamline your PCB connectivity solutions effectively.

