305-022-521-508

Heilind Number:EDA305-022-521-508
Manufacturer:EDAC
Manufacturer Number:305-022-521-508
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-022-521-508
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-022-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 22 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .14 inches allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for secure and efficient interconnections in your electronic devices.