| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-555-501 |
305-022-555-501
| Heilind Number: | EDA305-022-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB projects with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material composed of Copper Alloy, it ensures reliable performance with an amperage of 5A. The connector's two rows and 22 positions offer ample space for secure connections, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic designs.

