| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-022-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-022-556-207 |
305-022-556-207
| Heilind Number: | EDA305-022-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-022-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board integration. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and visibility. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it offers a total of 22 secure connection points. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity with this essential component, a standout in our range of innovative PCB connectors.

